You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CSM2F-8518-L100JT2

SMD Current Sense Resistor, 100 µohm, CSM2F-8518 Series, 3307 [8518 Metric], 36 W, ± 5%

BOURNS CSM2F-8518-L100JT2
×

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CSM2F-8518-L100JT2
Newark Part No.:
31AJ3982
Product Range
CSM2F-8518 Series
See all Technical Docs

Product Range Selector (CSM2F-8518 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µohm

:
CSM2F-8518 Series

:
3307 [8518 Metric]

:
36W

:
± 5%

:
Metal Strip

:
± 150ppm/°C

:
AEC-Q200
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
Product Overview

CSM2F-8518 series current sense resistor with fully tinned terminals and resistive element are typically used for battery management systems, current sensing for hybrid and electric vehicles, current sensing in bus bars, current sensing in welding equipment and frequency converters.
  • Up to 36W permanent power
  • High pulse power rating
  • Maximum fastening torque of 10Nm
  • AEC-Q200 compliant

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$15.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 224 Minimum: 224
Quantity Price Your Price
 
 
100+ $15.96