CR0603-FX-1103ELF

SMD Chip Resistor, 110 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CR0603-FX-1103ELF
ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-1103ELF
Newark Part No.33AK7366
Product RangeCR Series
Technical Datasheet
See all Technical Docs
Packaging Options
23,798 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.002
25+$0.002
50+$0.002
100+$0.002
250+$0.002
500+$0.002
1000+$0.002
2500+$0.002
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-1103ELF
Newark Part No.33AK7366
Product RangeCR Series
Technical Datasheet
Resistance110kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

110kohm

Power Rating

100mW

Resistor Technology

Thick Film

Product Range

CR Series

Voltage Rating

50V

Product Width

0.8mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

-

Alternatives for CR0603-FX-1103ELF

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65