You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CAY16-104J4LF

Fixed Network Resistor, 100 kohm, CAY16 Series, 8 Elements, Isolated, 1206 [3216 Metric], 8 Pins

CAY16-104J4LF - Fixed Network Resistor, 100 kohm, CAY16 Series, 8 Elements, Isolated, 1206 [3216 Metric], 8 Pins

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CAY16-104J4LF
Newark Part No.:
61J4752
Product Range
CAY16 Series
Technical Datasheet:
CAY16-104J4LF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kohm

:
CAY16 Series

:
8Elements

:
Isolated

:
1206 [3216 Metric]

:
8Pins

:
50V

:
62mW

:
± 5%

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Bourns CAY16 series are chip resistor arrays with convex terminals. The Resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.
  • Available with 2, 4 and 8 isolated resistors
  • EIA 0606, 1206, 2406, 1506 case sizes available
  • Rated voltage of 50V (25V for CAY16-J8)
  • Package power rating is 0.250W at 70°C
  • Power rating is 0.0625W/resistor at 70°C
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient is resistance (TCR) is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.018

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ $0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ $0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange