You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BPS130-HG100P-3S

Pressure Sensor, Gauge, 100 psi, 4.5 V, 5.5 V

BPS130-HG100P-3S - Pressure Sensor, Gauge, 100 psi, 4.5 V, 5.5 V

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
BPS130-HG100P-3S
Newark Part No.:
77AC3513
Product Range
BPS130 Series
Technical Datasheet:
BPS130-HG100P-3S   Datasheet
See all Technical Docs

Product Overview

Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the Industrial, Medical* and Consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
  • Compensated analog output
  • High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
  • Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
  • Lifetime drift: 0.5% FS
  • Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
  • Isolated onboard electronics
  • Absolute and gauge options
  • Gold-plated Kovar™ port option

Applications

Industrial, Medical, Transportation

Product Information


:
Gauge

:
-

:
-

:
100psi

:
4.5V

:
5.5V

:
TO-220

:
3Pins

:
-40°C

:
150°C

:
BPS130 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 8/17/20

$35.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $35.01
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $32.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $28.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $28.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $26.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $25.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $24.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.