• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    93R1A-R22-A05L.

    Rotary Potentiometer, 100 ohm, 1 Turns, Linear, 2 W, ± 10%, 93 Series

    BOURNS 93R1A-R22-A05L.
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    BOURNS BOURNS
    Manufacturer Part No:
    93R1A-R22-A05L.
    Newark Part No.:
    30AC6062
    Product Range
    93 Series
    Technical Datasheet:
    93R1A-R22-A05L.   Datasheet
    See all Technical Docs

    Product Range Selector (93 Series)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    100ohm

    :
    1Turns

    :
    Linear

    :
    2W

    :
    ± 10%

    :
    93 Series

    :
    Panel Mount

    :
    6mm

    :
    1

    :
    Rotary

    :
    22mm

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (2)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    The 93R1A-R22-A05L is a 100Ω 2W 1-gang panel-mounting Rotary Potentiometer with L-pattern PC pins. The single-turn potentiometer features metal plain bushing, single 0.305-inch R, 90°CW anti-rotating lug and linear cermet ±10% element taper.
    • Essentially infinite theoretical resolution
    • IP40 Protection rating
    • -40 to 125°C Operating temperature range

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    145 In stock

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Extended range

    Non-Cancelable / Non Returnable

    2-4 days delivery for in stock items Fulfilled by Avnet
    $5.86

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 45
    Quantity Price Your Price
     
     
    25+ $5.86
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    50+ $5.25
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    100+ $4.78
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --