You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3386F-1-103LF.

Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

3386F-1-103LF. - Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386F-1-103LF.
Newark Part No.:
28AC8882
Product Range
3386 Series
Technical Datasheet:
3386F-1-103LF.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Adjust

:
10kohm

:
Through Hole

:
1Turns

:
3386 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Trimpot 3386 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 3/8inch square potentiometer
  • Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient TCR of ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 9/21/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price Your Price
 
 
100+ $1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.87
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.752
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.