You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3310Y-001-103L.

Rotary Potentiometer, 10 kohm, 1 Turns, Linear, 250 mW, ± 20%, 3310Y Series

3310Y-001-103L. - Rotary Potentiometer, 10 kohm, 1 Turns, Linear, 250 mW, ± 20%, 3310Y Series

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3310Y-001-103L.
Newark Part No.:
30AC4335
Product Range
3310Y Series
Technical Datasheet:
3310Y-001-103L.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
1Turns

:
Linear

:
250mW

:
± 20%

:
3310Y Series

:
Panel Mount

:
3.18mm

:
1

:
Screwdriver Slot

:
12.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 3310Y series from Bourns are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic or metal bushing and plastic shaft combination.
  • 5.08mm x 5.08mm triangular pattern terminals, rear exit
  • 9mm square potentiometer
  • Sealing is IP67 rated
  • Resistance value ranges from 1Kohm to 1Mohm
  • ±20% tolerance
  • Operating temperature ranges from -40°C to +125°C
  • Power rating is 0.25W
  • PC board and bushing mount

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$2.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 250
Quantity Price Your Price
 
 
100+ $2.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.63
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.