You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3266X-1-103LF

Trimpot, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 12 Turns

3266X-1-103LF - Trimpot, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 12 Turns

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3266X-1-103LF
Newark Part No.:
21J9543
Product Range
3266 Series
Technical Datasheet:
3266X-1-103LF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi Turn

:
Cermet

:
Side Adjust

:
10kohm

:
Through Hole

:
12Turns

:
3266 Series

:
250mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 1/4inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 12 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 1Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$4.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange