You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3006P-1-103LF.

Trimpot, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 15 Turns

3006P-1-103LF. - Trimpot, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 15 Turns
3006P-1-103LF. - Trimpot, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 15 Turns

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3006P-1-103LF.
Newark Part No.:
26AC6937
Product Range
3006 Series
Also Known As:
CRCW0603 100 162R 1% RT1 CRCW06031620F100RT1 CRCW06031620FRT1
Technical Datasheet:
3006P-1-103LF.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi Turn

:
Cermet

:
Side Adjust

:
10kohm

:
Through Hole

:
15Turns

:
3006 Series

:
750mW

:
± 10%

:
± 100ppm/°C

:
3/4 Inch Rectangular

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Trimpot 3006 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/4inch rectangular potentiometer
  • Side adjustment with lead screw
  • Sealing is IP65 rated
  • 15 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 5Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.75W
  • Low PC board profile of 1/4inch high

Also Known As

CRCW0603 100 162R 1% RT1 CRCW06031620F100RT1 CRCW06031620FRT1

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

75 In stock

 
Check lead times

More stock available week commencing 9/28/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$1.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 300
Quantity Price Your Price
 
 
100+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.977
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.