You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2039-110-SM-RPLF

Gas Discharge Tube (GDT), Precision, 2039 Series, 1.1 kV, 2 Terminal SMD, 2.5 kA, 1.5 kV

2039-110-SM-RPLF - Gas Discharge Tube (GDT), Precision, 2039 Series, 1.1 kV, 2 Terminal SMD, 2.5 kA, 1.5 kV

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2039-110-SM-RPLF
Newark Part No.:
68X2201
Product Range
2039 Series
Technical Datasheet:
2039-110-SM-RPLF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2039 Series

:
1.1kV

:
2 Terminal SMD

:
2.5kA

:
1.5kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 2039 series miniature surface mount (SM) 2-electrode precision high voltage Gas Discharge Tube Surge Protector with spark overvoltage up to 1100V. The 2039 series is compatible with pick and place assembly system and 5mm diameter. Bourns® GDT is designed to prevent damage from transient disturbances by acting as a crowbar to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (OFF) state.
  • Leadless, surface mount for economical assembly
  • Low capacitance and insertion loss
  • High surge current rating
  • Fast response to transients
  • Compact mini size
  • Low capacitance of less than 1pF
  • Long and stable life performance
  • High energy-handling capability
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Applications

Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.462

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price Your Price
 
 
1500+ $0.462
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.