Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No7109-RC.
Newark Part No.26AC8573
Product Range7100 Series
Your Part Number
47 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $2.810 |
| 500+ | $2.770 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 143
Multiple: 1
$401.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No7109-RC.
Newark Part No.26AC8573
Product Range7100 Series
Technical Datasheet
Inductance2.55mH
DC Current Rating2A
DC Resistance Max0.075ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range7100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.55mH
DC Resistance Max
0.075ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-55°C
Product Range
7100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
