Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84007000
Newark Part No.03AH6868
Product RangeAlubos Series
Also Known AsAB-WL2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84007000
Newark Part No.03AH6868
Product RangeAlubos Series
Also Known AsAB-WL2
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithBopla Alubos Series AB 1040 Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
Alubos Series
External Height - Metric
-
For Use With
Bopla Alubos Series AB 1040 Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate