Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBONDHUS
Manufacturer Part No3706
Newark Part No.12C2410
Technical Datasheet
Overall Length-
Hex Tip Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3706 is a 7/64-inch BallDriver® Tip Screwdriver with ProGuard™ finish delivers superior corrosion protection. Handles are colour coded for easy recognition.
- Ergonomic handle design
- Non-slip grip
- Ball end inserts into screw at a 25° angle
Applications
Maintenance & Repair
Technical Specifications
Overall Length
-
Product Range
-
Hex Tip Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
