You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TG4C - 

Tone Generator, Multiple, 12 V - 48 V, Screw Terminal

TG4C - Tone Generator, Multiple, 12 V - 48 V, Screw Terminal
TG4C - Tone Generator, Multiple, 12 V - 48 V, Screw Terminal

The actual product may differ from image shown

Manufacturer Part No:
TG4C
Newark Part No.:
87F2701
Technical Datasheet:
TG4C   Datasheet
See all Technical Docs

Product Information

:
Multiple Tone Generator
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TG4C is a Multiple Tone Generator with screw terminals. It is a compact, reliable unit designed to generate four distinct signals such as pulsed tone, slow whoop, repeating chime and steady tone. It is an excellent source for alarm or pre-announce signals in public address or telephone paging systems. The TG4C will accept a Hi-Z input from a program source, such as a tuner, turntable, CD player etc. and will maintain precedence over the program material for the duration of the contact closure.
  • Tones triggered by external contact closure (momentary or long duration)
  • Choice of continuous or two-burst tone (except for steady tone)
  • Tone generation reset available
  • Adjustable tone level and pitch
  • Operates on 12 to 48VDC, positive or negative ground
  • Built-in precedence over interconnected program source
  • Accessory AC adapter (Model PRS40C) available for operation from a 120VAC, 60Hz source
  • 600-ohm Output
  • Line-matching transformer (Model WMT1A) available for standard 600-ohm telephone line connections
  • Screw terminal connections

Applications

Security

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$151.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $151.80
 
5+ $143.92
 
10+ $137.02