You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

151

Adhesive, Cyanoacrylate, Transparent, Low Viscosity, Bottle, 2 oz

BOB SMITH INDUSTRIES 151
×
×

The actual product may differ from image shown

Manufacturer Part No:
151
Newark Part No.:
31AC7690

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cyanoacrylate

:
Transparent

:
Low Viscosity

:
Bottle

:
-

:
2oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Bob Smith Industries' INSTA-SETT is a catalyst which acts as an accelerator that allows CAs to quickly cure in thick layers by enhancing the alkaline conditions during polymerization. INSTA-SETT in a spray bottle is normally used to cure the CA that flows from joints when parts are pressed together. Applying an additional bead of thick CA along a seam and then curing it with INSTA-SETT significantly enhances a joint's strength. For difficult to bond materials, INSTA-SETT can be applied to one surface and CA to the opposite surface. When brought together, they will bond instantly. INSTA-SETT is formulated with a strawberry scent and activates CA in 6 to 8 seconds without any degrading of the CAs strength, which can occur with many other accelerators. It is compatible with all surfaces, even clear plastic and white foam.
  • Bottle size: 2 oz
  • Bottle type: Pump sprayer
  • Physical state: Liquid
  • Color: Colorless, Transparent
  • Viscosity: 1.49 cps.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$5.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --