You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1951

Two Way Splitter for Antenna or CATV - 5MHz ~ 1000MHz

BLONDER TONGUE 1951
×
×

The actual product may differ from image shown

Manufacturer Part No:
1951
Newark Part No.:
47T9877
Technical Datasheet:
1951   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Meets or exceeds frequency range and RF shielding specifications for use with digital and broadband cable services.
  • Two-way splitter
  • Designed for indoor use
  • Bandwidth: 5MHz~1000MHz
  • Mounting tabs
  • Grounding blocks
  • Heavy duty die-cast housing
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 2/7/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --