You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HLD 310-500/75

Power Line Filter, Chassis, 75 A, 520 VAC, EMI, RFI, Screw Clamp

HLD 310-500/75 - Power Line Filter, Chassis, 75 A, 520 VAC, EMI, RFI, Screw Clamp

The actual product may differ from image shown

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
HLD 310-500/75
Newark Part No.:
54X2773
Product Range
HLD Series
Technical Datasheet:
HLD 310-500/75   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75A

:
520VAC

:
EMI, RFI

:
Screw Clamp

:
-

:
-

:
400µA

:
HLD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HLD 310-500/75 is a three-phase radio interference Suppression Filter for line-side interference suppression of single devices, frequency converters or as group interference suppression. It is complying with DIN EN 60939-2, UL 1283, CSA C22.2 No.8.
  • IP20 Protection rating
  • Safety Class-I
  • Low leakage current
  • Single-stage filter concept
  • Efficient filter effect against line-bound interference emissions
  • Increase in the interference immunity of the connected consumer

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/23/20

$183.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $183.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.