You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LHT2436 - 

Hedge Trimmer, 36 V, Dual Action, 24 " Blade Length, 0.75 " Cutting Capacity

LHT2436 - Hedge Trimmer, 36 V, Dual Action, 24 " Blade Length, 0.75 " Cutting Capacity

The actual product may differ from image shown

Manufacturer Part No:
LHT2436
Newark Part No.:
43W5980

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This hedge trimmer operates on a powerful, high performance 36V Lithium-Ion rechargeable battery that delivers power and long run-time for the toughest jobs. Lithium Ion battery holds a charge 5X times longer and has double the life of NiCad batteries. A Power Drive™ transmission is an exclusive feature that allows cutting up to 2X more branches without stalling.
  • 24" dual-action blades cut branches faster with less vibration
  • Quickly cuts branches up to 3/4" thick
  • Up to 6000 sq ft. of actual hedges trimmed per charge
  • Full wrap-around front handle provides a comfortable gripping area in all cutting orientations
  • Voltage: 36V
  • Blade Length: 24 "
  • Cutting Strokes/Min: 2400
  • Max Cutting Capacity: 3/4"
  • Weight: 6. 9 lbs.
  • 36V Lithium-Ion Battery
  • Battery ChargerBlade Cover

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$232.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $232.02