Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 120+ | $4.890 |
| 300+ | $4.850 |
Price for:Each
Minimum: 120
Multiple: 60
$586.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoR50RGB-5-0080
Newark Part No.29R0903
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingThrough Hole
Bulb Size5mm
Viewing Angle80°
Lens ShapeDome
Forward Current / ColorR 50mA, G 50mA, B 50mA
Luminous Intensity / ColorR 3cd, G 4cd, B 1cd
Forward Voltage / ColorR 2.4V, G 3.4V, B 3.4V
Wavelength / ColourR 630nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
5mm
Lens Shape
Dome
Luminous Intensity / Color
R 3cd, G 4cd, B 1cd
Wavelength / Colour
R 630nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
80°
Forward Current / Color
R 50mA, G 50mA, B 50mA
Forward Voltage / Color
R 2.4V, G 3.4V, B 3.4V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate