You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R50RED-4-0045
LED, Red, Through Hole, 4.6mm, 50 mA, 2.4 V, 635 nm
- Manufacturer:
- BIVAR BIVAR
- Manufacturer Part No:
- R50RED-4-0045
- Newark Part No.:
- 33R6565
- Technical Datasheet:
- R50RED-4-0045 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- 4.6mm
- :
- 50mA
- :
- 2.4V
- :
- 635nm
- :
- 18cd
- :
- 45°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (4)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | $0.981 | |
500+ | $0.80 | |
1000+ | $0.72 |
Pricing is unavailable. Please contact customer services.