You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BB02B
Bitscope Blade DUO
- Manufacturer:
- BITSCOPE BITSCOPE
- Manufacturer Part No:
- BB02B
- Newark Part No.:
- 95Y0642
- Product Range
- HATs - Embedded Power
- Also Known As:
- GTIN UPC EAN: 9349078000309
- Technical Datasheet:
- BB02B Datasheet
Product Range Selector (HATs - Embedded Power)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi 3, 2, B+, A+ & Pi Zero
- :
- Duo Pi Board
- :
- HATs - Embedded Power
Technical Documents (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 40 way socket for Raspberry Pi providing reliable 5V power
- Raspberry Pi BAY1 exposes HDMI and audio for full access, BAY power LED
- 5V auxiliary power header, BAY power reset and control
- Solid copper GND and 5V power, camera connector slot
- M2.5 mounting post for Raspberry Pi
- GND connect M3 mounting holes
- Blade HUB connector for I2C, SPI, serial and GPIO cards and I/O
- 2.1mm DC socket, power on LED
- Flexible 9V to 48V switching regulator with heatsink, low ESR cap for 5V supply
- Operating temperature is 0°C to 70°C, dimension (W x D x H) is 73mm x 160mm x 21mm, weight is 79g
- Can power external USB, HDD & SSD
- Full access Pi's I2C, SPI, UART & most GPIO
- Provides 5V auxilliary power (e.g for Pi Display)
- Slot for camera connector for each Pi
- HDMI and audio accessible from Pi in BAY one
- Blade HUB I/O expansion sockets for each Pi
- Compatible with BitScope CAP industrial I/O
- Rack mount to build compute cluster solutions
- 4 x 3mm tabs and wall mounting stand-offs
- Low cost, light weight and very little heat
Applications
Power Management, Embedded Design & Development, Hobby & Education
Footnotes
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each