You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9982 0011000
Wire, Hook Up, PVC, Brown, 20 AWG, 1000 ft, 305 m
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 9982 0011000
- Newark Part No.:
- 03F2058
- Technical Datasheet:
- 9982 0011000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Brown
- :
- 20AWG
- :
- -
- :
- 1000ft
- :
- 305m
- :
- 80°C
- :
- 7 x 28AWG
- :
- 300V
- :
- Copper
- :
- 1.473mm
- :
- -
- :
- -
Technical Docs (2)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | $417.28 | |
5+ | $400.40 | |
10+ | $385.92 |
Pricing is unavailable. Please contact customer services.