You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9104 010U1000 - 

Coaxial Cable, CATV, RG59, 20 AWG, 75 ohm, 1000 ft, 304.8 m

9104 010U1000 - Coaxial Cable, CATV, RG59, 20 AWG, 75 ohm, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9104 010U1000
Newark Part No.:
93B1047
Technical Datasheet:
9104 010U1000 Datasheet
See all Technical Docs

Product Information

:
RG59
:
20AWG
:
-
:
75ohm
:
1000ft
:
304.8m
:
Black
:
PVC
:
Copper Coated Steel
:
Solid
:
6.02mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9104 010U1000 is a Coaxial Cable with 20AWG solid bare copper-covered steel conductor and a gas-injected foam polyethylene insulation. This series 59 coax-CATV cable comes with a black PVC jacket and Duobond® bonded aluminium foil-polyester tape shield and aluminium braid shield (65% coverage). The Duobond® is essentially the same construction as Duofoil® (a laminated shielding tape consisting of aluminium foil), but with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
  • 462.613N Maximum recommended pulling tension
  • 0.318257µH/m Nominal inductance
  • 83% Nominal velocity of propagation
  • 146.005Ω/km at 20°C Nominal conductor DC resistance (DCR)
  • -40 to 80°C Operating temperature range

Applications

Security, Sensing & Instrumentation, Communications & Networking

Alternatives for 9104 010U1000

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Spool of 305

1+ $202.11   10+ $187.67   25+ $181.01   50+ $174.35   100+ $166.57  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2 Further stock expected to ship on Sun Nov 11 CST 2018

More stock available week commencing 11/19/18

Contact me when back in stock

$148.09

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $148.09
 
5+ $142.10
 
10+ $136.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.