You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8522 0261000 - 

Wire, Hook Up, Polyester, PVC, Black, Blue, White, 18 AWG, 1000 ft, 305 m

8522 0261000 - Wire, Hook Up, Polyester, PVC, Black, Blue, White, 18 AWG, 1000 ft, 305 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8522 0261000
Newark Part No.:
19C5216
Technical Datasheet:
8522 0261000   Datasheet
See all Technical Docs

Product Information

:
Polyester, PVC
:
Black, Blue, White
:
18AWG
:
-
:
1000ft
:
305m
:
16 x 30AWG
:
-
:
Tinned Copper
:
2.032mm
:
MIL-W-76C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8522 0261000 is a 305m white/black/blue Hook-up/Lead Wire with tinned copper, PVC insulation and medium wall. The extruded PVC insulation is flame and ozone resistant. It is inert to most chemicals, oils and solvents. Covers single conductor, PVC insulated hook-up wire for internal wiring of electrical and electronic equipment.
  • -40 to 80°C Operating temperature range

Applications

Industrial, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$484.75

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 1000
Multiple: 2 Minimum: 2
Quantity Price Your Price
 
 
1+ $484.75
 
5+ $465.14
 
10+ $448.32