You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83004 005100 - 

Wire, Hook Up, Hi Temp, TFE, Green, 24 AWG, 100 ft, 30.5 m

83004 005100 - Wire, Hook Up, Hi Temp, TFE, Green, 24 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83004 005100
Newark Part No.:
88K2194
Technical Datasheet:
83004 005100   Datasheet
See all Technical Docs

Product Information

:
TFE
:
Green
:
24AWG
:
-
:
100ft
:
30.5m
:
7 x 32AWG
:
600V
:
Silver Plated Copper
:
1.118mm
:
UL 1213
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83004 005100 is a 30.48m dark green hi-temp Hook-up/Lead Wire with TFE jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.

Applications

Industrial

Alternatives for 83004 005100

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Spool of 100

1+ $9.37  

Restricted Item Add

BELDEN

Wire, Hook Up, PVC, Green, 24 AWG, 100 ft, 30.5 m

     

Spool of 100

1+ $47.56   5+ $45.64   10+ $43.99   More Pricing...

Restricted Item Add

ALPHA WIRE

Wire, Hook Up, PTFE, Green, 24 AWG, 0.229 mm², 100 ft, 30.5 m

     

Spool of 100

1+ $109.82   5+ $97.40   10+ $85.47   25+ $73.05   50+ $68.08   More Pricing...

Restricted Item Add

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, Green, 24 AWG, 0.229 mm², 100 ft, 30.5 m

     

Spool of 100

1+ $46.26   5+ $41.03   10+ $36.00   25+ $30.77   50+ $28.68   More Pricing...

Restricted Item Add

ALPHA WIRE

Wire, Hook Up MIL-W-76B Type MW, PVC, Green, 24 AWG, 0.229 mm², 100 ft, 30.5 m

     

Spool of 100

1+ $44.87   5+ $39.79   10+ $34.92   25+ $29.85   50+ $27.82   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

24 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/30/20

$51.35

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $51.35
 
5+ $49.27
 
10+ $47.49