Bel

Power
Bel Power Solutions help power your devices. Bel has a broad lineup of power conversion solutions. Whether it is a standard or highlycustomized requirement, Bel has the expertise and support to design, manufacture and deliver the perfect product for your application.
Protect
Bel Fuse-Circuit Protection products protect your circuits and are found in every major market. The portfolio includes a broad range of PCB Mount, Surface Mount and PTC resettable fuses. PCB Mount products include radial, standard glass and ceramic cartridge fuses. The company has been at the forefront of the industry’s shift to surface mount fuse designs, such as brick and chip fuses, that incorporate the need for small, compact technology.
Connect
Cinch Connectivity Solutions, Bel Magnetic Solutions and Stewart Connector make up the Connectivity segment for Bel. These groups are best known for; Cinch- RF Interconnects/Cable Assemblies, RF Adapters Bel Magnetics- Integrated Connector Modules Stewart Connector- Passive Modular Connectors and Jacks.

Bel Power Solutions provides intelligent, efficient and reliable AC-DC and DC-DC power conversion devices. Applications range from board-mount power to system-level architectures for servers, storage, networking, industrial and transportation.
Coming Soon!

Bel Fuse-Circuit Protection offers a broad range of PCB Mount, Surface Mount and PTC resettable fuses. PCB Mount products include radial, standard glass and ceramic cartridge fuses. Discover brick and chip fuses that incorporate the need for small, compact technology.
Shop Circuit Protection
Cinch Connectivity Solutions manufactures high quality and reliable high performance connectors and cable assemblies to the Aerospace, Military/Defense, Commercial, Rugged Harsh Environments and Communication markets.
Shop Cinch Connectivity
Stewart Connector’s portfolio of products includes one of the broadest ranges of Ethernet connectivity. Our interconnect products includes passive jacks, plugs and cable assemblies that provide connectivity in networking equipment. Modular plugs and cable assemblies are used within the structured cabling system, known as premise wiring.
Shop Stewart Connectors
Bel Magnetic Solutions offers a extensive line of Integrated Connector Modules (ICM), where the Ethernet magnetics solution is integrated into a connector package. The icm product line covers every Ethernet application in the market today.
Shop Magnetic SolutionsCCS Johnson Ganged 4-Port SMP Connector
4 port board to board solution that can be configured as a cable assembly to a ganged connector offering. This 4 port version can be optimized and customized to meet your needs for number of ports, board spacing, connector separation spacing, and cable type/lengths, etc.
Features & Benefits
- Mating force spec 15 lbs engagement/ 5 lbs disengagement per SMP Full Detent specs, complies with MIL-STD-348A SMP specifications
- Frequency range: DC to 40 GHz
- 50 ohms, Beryllium Copper or Stainless Steel
- Scalable & cost effective up to 8 ports with one or two rows
Featured Products

MagJack Integrated Connector Module (ICM)
Bel Magnetic Solutions, MagJack family of highly integrated Ethernet connector modules offer design flexibility, RoHS compatibility, reliability, and manufacturing testing methods.
- Range from 10/100 BaseT to 10 GBaseT, to PoE(plus)
- Port configurations ranging from 1 x 1 to 2 x 8 (16-ports)
- Some port configurations available in vertical mount, low-profile, and compressed-mid-plane mounted options
Watch Video
Shop Now
Circuit Protection
Bel Fuse has been at the forefront of the industry shift to board-level, surface-mount fuse designs, including their C2Q Chip Fuses with 0603 footprint.
- Widest range of RoHS 6 compliant designs
- Worldwide approvals: UL, CSA, PSE, CCC, VDE, Semko

5G Connectivity
Johnson connectors, adapters and cable assemblies are 5G ready for all your design, testing and application needs.
- 1.85mm, 2.4mm, 2.92mm, SMP/SMPM coax connector & adapters series
- Performance at higher frequencies at 30GHz and higher

Modular Plugs & Jacks
Stewart Connector offers modular plugs with slim line boots and latch protection to work in today's highest density Gigabit Ethernet devices.
- Available in 4 through 10 position selectively loaded contact configurations
- Operating Temperature: -40ºC to 85ºC
- Operating Cycles: 750