You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V8BR-1AX1-JK
Modular Connector, 4P POE, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
- Manufacturer:
- BEL MAGNETIC SOLUTIONS BEL MAGNETIC SOLUTIONS
- Manufacturer Part No:
- V8BR-1AX1-JK
- Newark Part No.:
- 89AH2802
- Product Range
- MagJack Series
Product Range Selector (MagJack Series)
See all from this product rangeProduct Overview
- 5GBASE-T speed, 4PPoE 60W PoE rating, 1X1 ports
- Available with POE compatibility
- Can be used on non-traditional PCB mount applications
- Forward compatible to 2.5G, 5G and 10G
- Comes with many different LED colour combinations and options
- Same mechanical package and footprint as existing passive vertical mount connectors
- Can be used on next generation PoE products where 30W of power is not enough
- Meets all IEEE 802.3 1GBASE-T thru 10GBASE-T electrical requirements
- Can carry 720mA of current at 57VDC continuous, operates from -40°C to 85°C
- 100% hi-pot tested in production, UL recognized
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Through Hole Mount
- :
- Vertical
- :
- Shielded
- :
- With Magnetics
- :
- With LED
- :
- Without Light Pipe
- :
- MagJack Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
250+ | $7.56 | |
500+ | $7.35 | |
1000+ | $6.27 |
Pricing is unavailable. Please contact customer services.