You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V8BR-1AX1-HT

Modular Connector, 4P POE, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount

BEL MAGNETIC SOLUTIONS V8BR-1AX1-HT
×
×

The actual product may differ from image shown

Manufacturer Part No:
V8BR-1AX1-HT
Newark Part No.:
89AH2801
Product Range
MagJack Series

Product Range Selector (MagJack Series)

See all from this product range

Product Overview

Vertical mount series single port RJ45 MagJack® ICM aimed at customers who have non-traditional board mount applications where a standard right angle ICM will not fit. It can implement 60W PoE to double the amount of power their product can handle over any existing application while also increasing their speed 10 times over standard Gigabit Ethernet. The vertical mount series ICMs backward compatible to existing Ethernet networks and are compatible with all major 1GBASE-T thru 10GBASE-T PHYs, including the latest current mode and voltage-mode chips. Suitable applications include single-board motherboards, industrial PCs, printers, daughter cards, industrial controllers and any applications requiring a vertical mount Ethernet connector, where board space is a premium. The 60W products are ideal for next generation 5G cellular and wireless access point applications.
  • 2.5GBASE-T speed, 4PPoE 60W PoE rating, 1X1 ports
  • Available with POE compatibility
  • Can be used on non-traditional PCB mount applications
  • Forward compatible to 2.5G, 5G and 10G
  • Comes with many different LED colour combinations and options
  • Same mechanical package and footprint as existing passive vertical mount connectors
  • Can be used on next generation PoE products where 30W of power is not enough
  • Meets all IEEE 802.3 1GBASE-T thru 10GBASE-T electrical requirements
  • Can carry 720mA of current at 57VDC continuous, operates from -40°C to 85°C
  • 100% hi-pot tested in production, UL recognized

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C


:
Through Hole Mount

:
Vertical

:
Shielded

:
With Magnetics

:
With LED

:
Without Light Pipe

:
MagJack Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

440 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/2/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$10.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.49
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $6.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --