Print Page
0680L1000-01
Fuse, Surface Mount, 1 A, Slow Blow, 125 V, 2410 [6125 Metric], 0680L Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0680L1000-01
Newark Part No.71AJ7154
Product Range0680L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 5000+ | $0.323 |
| 10000+ | $0.299 |
| 20000+ | $0.278 |
| 30000+ | $0.260 |
| 50000+ | $0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1
$331.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L1000-01
Newark Part No.71AJ7154
Product Range0680L Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
0680L Series
Breaking Capacity Current DC
100A
Technical Docs (3)
Alternatives for 0680L1000-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate