You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BBONE-BLUE - 

Evaluation Board, Robotics Controller Kit, BeagleBone Blue, Linux Enabled, Community Supported

The actual product may differ from image shown

Manufacturer Part No:
BBONE-BLUE
Newark Part No.:
95Y0640
Technical Datasheet:
BBONE-BLUE   Datasheet
See all Technical Docs

Product Information

:
Octave Systems
:
OSD335x
:
ARM
:
Cortex-A8
:
OSD3358
:
Beaglebone Blue Single Board Computer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BBONE-BLUE from Element14 is a BeagleBone Blue board. It is the affordable and complete robotics controller built around the popular BeagleBone open hardware computer. Linux-enabled, Blue is community-supported and fully open-source. High-performance, flexible networking capabilities are coupled with a real-time capable Linux system and a compelling set of peripherals for building mobile robots quickly and affordably. Utilizing the pre-configured WiFi access point, starting your code development is as simple as connecting a battery and opening your web browser.
  • Octavo systems OSD3358 1Hz ARM cortex-A8, 512MB DDR3 RAM, 4GB flash, 2×32bit PRUs
  • 2 cell lithium polymer support with balancing, 6V to 16V charger input
  • 802.11bgn, Bluetooth 4.1 and BLE wireless connectivity
  • Eight 6V servo out, four DC motor out, four quad encoder input motor control
  • 9 axis IMU, barometer
  • High speed USB 2.0 client and host connectivity
  • GPS, DSM2 radio, UARTs, SPI, I2C, analog, buttons, LEDs connectivity
  • Debian, ROS, Ardupilot software compatibility
  • Cloud9 IDE on node.js with bone script library
  • Features 9-axis IMU and barometer sensors
  • Motor control: 8x 6V servo outputs, 4x DC motor outputs, 4x quadrature encoder inputs
  • Software compatibility: Debian, Ardupilot, ROS and Cloud9

Applications

Embedded Design & Development, Robotics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

719 In stock

719 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$95.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $95.06
Promotional price
Contract Price
Web only price
Web only contract price