You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEAGLEBOARD 102110420
SBC, BeagleBone Black, AM3358BZCZ100, ARM Cortex-A8, 32bit, 512MB RAM, 4GB Flash, USB Type-A
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102110420
- Newark Part No.:
- 88AH7402
-
- Technical Datasheet:
- 102110420 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- Sitara - AM335x
- :
- ARM
- :
- Cortex-A8
- :
- AM3358
- :
- Development Board AM3358, USB Cable, Instruction Card
- :
- -
Technical Documents (3)
Product Overview
- BeagleBone® black based on sitara AM3358 processor
- Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32-Bit RISC microprocessor
- On-board HDMI to connect directly to TVs and monitors
- 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
- Support for existing cape plug-in boards
- TPS65217C PMIC is used along with a separate LDO to provide power to the system
- SD/MMC connector for microSD
- Debug support: Optional on-board 20-pin CTI JTAG, serial header
- HS USB 2.0 client and host ports
Contents
BeagleBone black board, miniUSB to USB type A cable, Quick start guide.
3,474 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/20/24
Same day shipping
More stock available week commencing 5/20/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $62.67 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.