• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    IND 301 GHC

    Laser Module, 532 nm, 1 mW, 3.3 V, Glass, 300 mA

    BEA ELECTRO SALES IND 301 GHC
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    IND 301 GHC
    Newark Part No.:
    43W8138
    Technical Datasheet:
    IND 301 GHC   Datasheet
    See all Technical Docs

    Product Overview

    The IND 301 GHC is a green Laser Module with glass lens and aluminium heat sink case. The unit may be bracket-mounted and used in industrial equipment applications. It is built to withstand liquids (water resistant), vibration, chemicals, impact and dust.

    Applications

    Industrial

    Contents

    Laser module, Connector cable assembly (90 or 180°) and DIN-rail mounted power supply.

    Footnotes

    Light from green lasers is 7 times more visible to the human eye than red laser light.

    Warnings

    Laser produces an intense, highly directional beam of light. Laser can cause tissue damage.

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    532nm

    :
    1mW

    :
    3.3V

    :
    Glass

    :
    -

    :
    300mA

    :
    Each

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)