Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-PS100SS-MQ
Newark Part No.83AK2049
Product RangeS15C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-PS100SS-MQ
Newark Part No.83AK2049
Product RangeS15C Series
Technical Datasheet
Signal Conditioner InputAnalog Current Pressure Sensor
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy1.5%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15C-PS100SS-MQ is a PGP pressure sensor. It Includes a pressure sensor and an S15C analog to Modbus converter. It is pre-configured for use with a specific pressure sensor. This sensor configuration software offers an easy way to manage converter Modbus settings, retrieve data, and visually show converter data. The sensor configuration software runs on any Windows machine and uses an adapter cable (BWA-UCT-900, p/n 19970) to connect the converter to the computer.
- 0PSIG to 100PSIG pressure range
- Stainless steel measuring cell
- Supply voltage is 12VDC to 30VDC at 50mA maximum
- 4A maximum power pass-through current, IP65, IP67, IP68 NEMA/UL type 1 rating
- Protected against reverse polarity and transient voltages (supply protection circuitry)
- 400µA leakage current immunity, 12bits resolution, 100 ohms internal resistance
- Green power, amber modbus communication indicators
- Integral male/female 4pin M12 quick disconnect connector connection
- UKCA, cULus certification, Meets IEC 60068-2-6 requirements
- Operating temperature range from -40°C to +70°C
Technical Specifications
Signal Conditioner Input
Analog Current Pressure Sensor
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Modbus
Accuracy
1.5%
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate