Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS28XW285XQ
Newark Part No.26AK5091
Product RangeHLS28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.000 |
Price for:Each
Minimum: 1
Multiple: 1
$241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS28XW285XQ
Newark Part No.26AK5091
Product RangeHLS28 Series
Technical Datasheet
Light ColorCool White
Lumen Output800lm
Power Rating-
Supply Voltage30VDC
Light Bar Length285mm
IP RatingIP50
Product RangeHLS28 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Cool White
Power Rating
-
Light Bar Length
285mm
Product Range
HLS28 Series
Lumen Output
800lm
Supply Voltage
30VDC
IP Rating
IP50
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for HLS28XW285XQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
