You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GM-FA-10J - 

Safety Relay, 24 V, SPST-NO, SPST-NC, GM-FA Series, DIN Rail, 6 A, Screw

GM-FA-10J - Safety Relay, 24 V, SPST-NO, SPST-NC, GM-FA Series, DIN Rail, 6 A, Screw

The actual product may differ from image shown

Manufacturer Part No:
GM-FA-10J
Newark Part No.:
02H6596
Product Range
GM-FA Series
Technical Datasheet:
GM-FA-10J   Datasheet
See all Technical Docs

Product Information

:
24V
:
SPST-NO, SPST-NC
:
GM-FA Series
:
DIN Rail
:
6A
:
Screw
:
250V
:
24V
:
Silver Nickel
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GM-FA-10J is a 2-pole Gate Monitoring Safety Module. 1NO-1NC contact configuration. It is used to verify the proper operation of coded magnetic safety switches and positive-opening safety switches by monitoring a normally open (NO) and a normally closed (NC) contact from each switch. It can also be used to monitor and verify the correct state of two redundant current-sourcing PNP signals. In a typical application, two safety switches (individually mounted) indicate the open or closed status of a gate, moveable guard or barrier. Plug-in terminal blocks. If terminal blocks are swapped, Module remains functional with no loss of safety function.
  • Monitors one or two safety switches for a contact failure or wiring fault
  • Two output switching channels for connection to control-reliable power interrupt circuits
  • Auto reset or monitored manual reset

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$333.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $333.84
 
3+ $327.60
 
5+ $318.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note