You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EM-T-7A - 

Safety Relay, 24 VDC, DPST-NO, ES-T Series, DIN Rail, 6 A, Screw

EM-T-7A - Safety Relay, 24 VDC, DPST-NO, ES-T Series, DIN Rail, 6 A, Screw

The actual product may differ from image shown

Manufacturer Part No:
EM-T-7A
Newark Part No.:
02H6503
Product Range
ES-T Series
Technical Datasheet:
EM-T-7A   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
DPST-NO
:
ES-T Series
:
DIN Rail
:
6A
:
Screw
:
250V
:
250V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EM-T-7A is a 2-pole DIN-rail mount Extension Module provides additional forced-guided (positive-guided) relay contacts for a Primary Safety Device, such as an E-stop safety module or a two-hand-control module. Controlled by the safety outputs of the primary safety device, the extension module provides four redundant outputs. These outputs may be connected to control-reliable machine power interrupt circuits. Each of the four extension module outputs is a series connection of two forced-guided relay contacts. The outputs of the extension module follow the action of the safety outputs from the primary safety device which controls it, within a switching delay time of approximately 20 milliseconds. The extension module offers an output circuit at terminals Y1 and Y2 which provides K1 and K2 contact status information for connection to the monitoring input of the primary safety device. The extension module has indicators for input power (green) and status of internal relays.
  • Convenient plug-in terminal blocks
  • Design complies with standards UL 991 and EN 60204

Applications

Industrial

Warnings

This extension module is not point-of-operation guarding device, defined by OSHA regulations. Failure to install point-of-operation guards on hazardous machinery could lead to serious injury/death.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$143.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $143.38
 
3+ $140.70
 
5+ $136.68