You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BT-1 - 

Reflectometer, Optical, OTDR, BEAM Tracker, Photoelectric Diagnostics Sensor

BT-1 - Reflectometer, Optical, OTDR, BEAM Tracker, Photoelectric Diagnostics Sensor

The actual product may differ from image shown

Manufacturer Part No:
BT-1
Newark Part No.:
20H3015
Technical Datasheet:
BT-1 Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BT-1 is a battery operated Beam Tracker with self-contained photoelectric diagnostic sensor. It provides an easy means for troubleshooting any modulated photoelectric system. It is small, wireless sensor which will receive any modulated photoelectric light source. It has built-in high frequency emitter that will be detected by any Banner photoelectric receiver, as well as by those of most other photoelectric manufacturers. It provides a fast and accurate way to check sensor alignment in opposed photoelectric system. It is a valuable tool for locating the centre of a beam when installing long range opposed pairs. The beam tracker may also be used to quick check for light output from any infrared remote control. When the transmit button is pushed, the beam tracker emits a 70kHz modulated infrared beam. Most modulated photoelectric receivers, if functioning properly, will respond to this beam at close range. It is powered by 9V battery which provides about 10hrs of continuous use.
  • Locates sources of severe EMI or RFI noise
  • Quick and simply way to evaluate photoelectric system
  • Hole for cord or strap
  • LED indicator
  • Receive and transmit mode buttons

Applications

Test & Measurement, Industrial, Fibre Optics, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/10/18

$94.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $94.16
 
3+ $92.40
 
5+ $89.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.