You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AT-FM-10K - 

Safety Relay, 24 V, SPST-NO, SPST-NC, Duo-Touch SG Series, DIN Rail, 6 A, Screw

The actual product may differ from image shown

Manufacturer Part No:
AT-FM-10K
Newark Part No.:
20H0848
Product Range
Duo-Touch SG Series
Technical Datasheet:
AT-FM-10K   Datasheet
See all Technical Docs

Product Information

:
24V
:
SPST-NO, SPST-NC
:
Duo-Touch SG Series
:
DIN Rail
:
6A
:
Screw
:
250V
:
24V
:
Silver Nickel
:
IP20
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT-FM-10K is a Two-hand Control Module with SPST-NO, SPST-NC contact and screw terminals. It features monitors two STB self-checking optical touch buttons or two mechanical push buttons. DIN-rail-mountable 22.5mm wide housing with removable terminal blocks.
  • Diverse-redundant microcontrollers
  • Two redundant, forced-guided (mechanically linked) output contacts rated at 6A
  • Feedback input monitors external machine control elements
  • 5 Indicator LEDs for power, fault, input 1, input 2 and output
  • 24VAC/DC Operating voltage
  • 500ms Simultaneity requirement for touch/push button operation

Applications

Industrial, Safety

Warnings

Make sure that all legal requirements have been met and that all installation, operation and maintenance instructions contained in the device documentation are followed.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$341.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $341.33
 
3+ $334.95
 
5+ $325.38