XP POWER

XP Power
XP Power

About XP POWER


XP Power is a leading provider of power solutions, including AC-DC power supplies, DIN-rail Power Supplies, DC-DC converters and component based power modules. Newark is a leading distributor of XP Power components.

The primary solutions offered by XP Power include a variety of AC / DC Line Converters which are designed to handle a variety of electrical needs. To ensure quality, XP Power products are compliant with industry standards such as: ISO 13485, ISO 9001, ISO 1400, RoHS, and WEEE. XP Power is a leading manufacturer of components intended for professionals in the medical, defense and avionics sectors.

Newark stocks over 2,000 XP Power products with next day delivery available and no minimum order requirements.

Featured Products

VCS Series Chassis Mount Power Supplies

50-100 Watt enclosed power supplies.

More Info
XP Power DNR Series DIN Rail Power Supplies

10 - 480 Watt highly efficient power supplies.

More Info
SHP Series Industrial Power Supplies

350-1200 Watt rugged construction power supplies.

More Info
ECS Series Compact Open Frame Power Supplies

25-130 Watt 2 x 3" and 2 x 4" power supplies.

More Info
JCK Series DC-DC Coverters

Ultra-miniature, high reliability, board-mounted high voltage DC/DC Converters.

More Info
AFM Series External Power Supplies

These external power supplies meet the latest energy efficiency standards.

More Info

Product Listing


LED Lighting Components

Passive Components

Power & Line Protection

Test & Measurement

Show All Products 4,596

New Products


Power & Line Protection

Show All Products 31

Videos


GSP500 Promo

GCS Promo 2014

ECP180 Promo

EMH250/350: 250 & 350 Watt highly efficient single output AC-DC power supplies


AHM85-250: 85 -- 250 Watt medical and IT external power supplies reach 92% efficiency


Applications Video


ECS25-60 Series: 25-60 Watts 2"x3" Open-Frame Power Supplies


Kunshan Manufacturing Facility

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Resources

Tech Articles