TEKTRONIX

About TEKTRONIX


  logo

 

Tektronix is a leading supplier of test instrumentation for engineers focused on electronic design, manufacturing, and advanced technology development. Key product offerings include oscilloscopes, logic analyzers, signal generators, spectrum analyzers, digital multimeters, DC power supplies, frequency counters, video test equipment, and more.

Read More

Sign up for the latest news, offers and solutions


Thank you. You have been added to our email list

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today
Featured Products
2 Series MSO

Unlock more space on your bench without compromising performance. At only 1.5 inches thick and less than 4 pounds, the 2 Series MSO is a full-featured, realtime touchscreen oscilloscope in a compact, portable form factor that feels like a tablet. On the benchtop, in the classroom, or to the field, take it wherever your measurement challenges take you

3 Series MDO

The 3 Series MDO minimizes rack or bench space by integrating multiple instrument, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9 in., 149 mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments. Fully upgradable bandwidths and options enable adding functionality over time.

4 Series MSO

4 Series MSO offers better visibility into complex systems by offering four and six channel models with a 13.3-inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.

Isolated Differential Probe

IsoVu® probes are the right tool for today’s demanding power measurement challenges given their industry leading 1 GHz bandwidth, 160 dB or 100 Million to 1 common mode rejection, 60 kV common mode voltage, large ± 2500 V differential range and superior probe loading. 

AC/DC Current Probe

The TCP0150 is a high performance and easy-to-use 150 A AC/DC current probe designed for use and direct connection to the TekVPI™ probe interface.

Power Rail Probes

Active power rail probe provide a low noise, large offset range solution for measurement of ripple on DC power rails ranging from -60 to +60VDC. It is suitable for probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails.

Popular Categories

Product Listing from Tektronix


Audio / Video

Cable, Wire & Cable Assemblies

Electrical

Office, Computer & Networking Products

Test & Measurement

Show All Products (822)

New Products from Tektronix


Test & Measurement

Show All Products (2)

Videos


Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.