FAIR-RITE

Fair-Rite
Fair-Rite

About FAIR-RITE


For over 60 years Fair-Rite Products Corp. has been Your Signal Solution, offering a comprehensive line of ferrite products for EMI suppression, power applications, and RFID antennas.  EMI suppression components range includes split round and flat cable snap-on suppression cores, surface mount beads, and PC board suppressor cores. Fair-Rite is ISO 9001 and TS 16949 certified.  Custom manufacturing, prototype development, and engineering assistance are available.  Find Fair-Rite products quickly and easily at Newark element14, with same-day shipping available.

Fair-Rite RoHS/REACH Declarations

Go to the Fair-Rite web site.

Featured Products

Accommodate round cables or bundled wires with diameters from 2.5 mm (.100") to 25.4 mm (1.000"); available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

More Info

Offered in five different material types and a variety of sizes, Fair-Rite’s cable cores meet minimum impedance specifications and can be used in a wide variety of applications.

More Info

Surface mount beads are available in several materials and sizes, with rugged construction that lowers the dc resistance and increases current carrying capacity compared to plated beads.

More Info

Broad selection of chip beads to suppress conducted EMI available in standard, high and GHz signal speeds.

More Info

Six and eleven hole beads, in two NiZn materials, are available both as beads (product class 26) and wound with tinned copper wire in several winding configurations (product class 29).

More Info
EMI Suppression Evaluation Kits

71-Pcs of round & flat Cable Cores, round & flat Cable Snap-Its, Clips Kit and 1220-Pcs of 0402, 0805, 1206, 1806, 1206 size Chip Bead Kit.

Product Listing


Electrical

Passive Components

Transformers

Show All Products 527

New Products


Passive Components

Transformers

Show All Products 39