ARDUINO

About ARDUINO


Arduino logo

Browse the full range of official Arduino products, including Boards, Modules (a smaller form-factor of classic boards), Shields (elements that can be plugged onto a board to give extra features), and Kits.

Arduino

Open source electronics platform

Arduino is an open-source hardware, software and content platform with a worldwide community of over 30 million active users. It has powered thousands of users over the years, enabling them to create projects ranging from everyday objects to complex scientific instruments. Its success has been made possible by combining a wide variety of electronics boards, easy-to-use tools, a collaborative community and practical project examples to suit all levels.

Browse the full range of official Arduino products, including Boards, Modules (a smaller form-factor of classic boards), Shields (elements that can be plugged onto a board to give extra features), and Kits.

Latest Products

Arduino <br>Portenta H7

Arduino
Portenta H7

Arduino <br>Nano 33 IoT

Arduino
Nano 33 IoT

Arduino <br>Nano 33 BLE

Arduino
Nano 33 BLE

Arduino <br>Nano Every

Arduino
Nano Every

Arduino Pro

Arduino Portenta
High-performance industry-rated board

Arduino Pro is a range of production ready certified modular boards with a choice of integrated connectivity including Wi-Fi, Ethernet, LoRa®, Sigfox and mobile IoT (LTE Cat-M and NB-IoT). It includes a 32-bit Arm microcontroller and an on-board cryptoauthentication as standard. A simple, complete and secure IoT applications development platform, making digital transformation possible for companies in simple, realistic, and measurable steps.

High-performance industry-rated production ready certified hardware, designed for demanding industrial control, AI edge processing, and robotics applications.

It’s based on the dual core STM32H747 including a Cortex® M7 running at 480 MHz and a Cortex® M4 running at 240 MHz. The two cores communicate via a Remote Procedure Call mechanism that seamlessly allows calling functions on the other processor.

Arduino Portenta <br>High-performance industry-rated board

Featured Products

Arduino MKR Range Powerful, Compact, and Ready to Go:

Arduino MKR boards combine the power of a 32-bit Arm microcontroller with a choice of integrated Wi-Fi, GSM, NB-IoT, SigFox® or LoRa® connectivity. They are supported by the Read more

Arduino MKR Range Powerful, Compact, and Ready to Go:

Arduino Nano Range Small, Iconic, and Robust:

Designed with makers in mind, the Nano boards represents a small, powerful and affordable solution for everyday projects. Retaining Arduino’s quality and reliability, they make it easier Read more

Arduino Nano Range Small, Iconic, and Robust:

Arduino Core Boards:

Get started with Arduino using entry level products: Easy to use and ready to power your first creative projects. These boards and modules are the best to start learning and tinkering with electronics and coding.

Arduino Core Boards:

Arduino Core Shields:

Shields are circuit boards that can be plugged on top of an Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit: They are easy to mount, and extremely versatile.

Arduino Core Shields:

Arduino Create:

A modular STEAM program consisting of a toolbox with 26 projects and easy to assemble experiments, an online platform, and guided educators support.
 

Arduino Create:

Arduino Starter Kits:

The Arduino Starter Kits offer all you need (components, project book and support) to get started with Arduino, coding and electronics in a hands-on way.

Arduino Starter Kits:

New! Industrial Embedded Computers Hub

Enabling the next generation of industrial applications. Farnell offers the latest cutting-edge industrial embedded computers designed for use in today's most demanding industrial IoT and edge computing environments.

Visit now

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Arduino


Development Boards, Evaluation Tools

Embedded Computers, Education & Maker Boards

Show All Products (116)

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.