You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4062B

FUNCTION/ARBITRARY GENERATOR, 2CH, 40MHZ

4062B - FUNCTION/ARBITRARY GENERATOR, 2CH, 40MHZ
4062B - FUNCTION/ARBITRARY GENERATOR, 2CH, 40MHZ

The actual product may differ from image shown

Manufacturer Part No:
4062B
Newark Part No.:
51AH4560
Product Range
4060B Series
Technical Datasheet:
4062B   Datasheet
See all Technical Docs

Product Information


:
Arbitrary, Function

:
2 Channel

:
4060B Series

:
40MHz

:
AM, ASK, FM, FSK, PM, PSK, PWM

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Dual Channel Function/Arbitrary Waveform Generator is capable of producing precise sine, square, triangle, pulse, and arbitrary waveforms. It combines the cost saving benefits of both DDS and true point-by-point arbitrary architectures to meet a wide range of applications that require high signal fidelity and low jitter arbitrary waveform generation capabilities. The arbitrary waveform generator (AWG) architecture can be toggled between conventional DDS or true arbitrary mode. Compared to DDS, true point-by-point AWG implementation offers improved signal integrity by producing lower jitter and less distortion.
  • 4.3” LCD touchscreen display
  • 16-bit resolution, 8 Mpts, 300 MSa/s (DDS), 75 MSa/s (true point-by-point) arbitrary waveform generator
  • Up to 1.2 GSa/s sample rate for sine, square, triangle, and pulse waveforms
  • Two independent channels with one-button phase synchronization
  • Channel copy, track, and waveform combine functions
  • Generate sine waves from 1µHz to 40MHz, Square waves 1µHz to 25MHz
  • Harmonic generator function
  • Linear sweep, logarithmic sweep, and burst functions
  • Precise pulse width and rise/fall time adjustments
  • Supports AM/DSB-AM/FM//PM/PSK/FSK/ASK and PWM modulation types
  • DC signal level up to ±10 V into a high-z load or ±5 V into a 50 Ω load
  • Variable DC offset
  • Adjustable duty cycle
  • Frequency counter
  • Internal/external triggering
  • 196 built-in predefined arbitrary waveforms
  • Store/recall up to 10 instrument settings
  • LAN and USB device port (USBTMC-compliant), front panel USB host port and optional GPIB connectivity
  • Arbitrary waveform editing software included
  • LabVIEW™ driver is available

Applications

Test & Measurement, Test & Instrumentation

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/21/20

$945.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $945.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.