You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2120C CAL DU
Analog Oscilloscope, 2 Channel, 30 MHz, CRT, 12 ns
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- 2120C CAL DU
- Newark Part No.:
- 12AC9279
- Product Range
- 2100C Series
- Also Known As:
- BK2120C
- Technical Datasheet:
- 2120C CAL DU Datasheet
Product Range Selector (2100C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 30MHz
- :
- CRT
- :
- 12ns
- :
- Oscilloscope, Two PR-33A X1/X10 Probes, AC Power Cord & Spare Fuse, Instruction Manual
- :
- 1 Year
- :
- 2100C Series
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Calibrated with data and uncertainties oscilloscope
- Dual/single trace operation, video sync trigger, alternate/chop sweep, sum & difference capability
- Sensitivity of 5mV/div to 5V/div, 1mV/div to 1V/div at X5 & accuracy of ±3%, ±5% at X5
- Calibrated 23 step time base with X10 magnifier
- Main, mix, delay, X-Y sweep modes and delayed time base
- Sweep time of 0.1µs/div to 2s/div, maximum input voltage of 400 V (DC + AC peak)
- Maximum input voltage of 400V (DC + AC peak)
- Frequency response of 5 mV to 5 V/div: DC to 30MHz (-3dB). X5: DC to 10MHZ (-3dB)
- CH 1: CH 1, single trace operating modes, 12ns (overshoot ≤5%) rise time
- 180mm x 370mm x 440mm dimension (WxHxD), 7.6Kg weight, 0˚ to 50˚C operating temperature
Applications
Test & Measurement
Contents
2120C oscilloscope, Instruction manual, Two PR-33A X1/X10 probes or equivalent, AC power cord, Spare fuse.
Footnotes
Warnings
Also Known As
7 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each