You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PB-12A4 - 

Plug-In Serial Processor Board with 1k SRAM and 4k EEPROM

PB-12A4 - Plug-In Serial Processor Board with 1k SRAM and 4k EEPROM
PB-12A4 - Plug-In Serial Processor Board with 1k SRAM and 4k EEPROM

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
PB-12A4
Newark Part No.:
33C5875

Product Information

:
NXP
:
8bit
:
68HC12
:
HC12
:
HC12
:
MC68HC812A4
:
Plug-In Processor Board with 1K SRAM and 4K EEPROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PB-12A4 processor board is suitable for the emulation of the MC68HC812A4 and MC68HC812A0 microcontrollers from Motorola.
  • Low power, high speed M68HC12 CPU
  • Power saving stop and wait modes
  • Single wire background debug mode
  • Non multiplexed address and data buses
  • Real time interrupt circuit
  • Enhanced synchronous serial peripheral interface (SPI)
  • Two enhanced asynchronous non return to zero (NRZ) serial communication interfaces (SCI)

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/29/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 18
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note