You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CSM-12C32 - 

Evaluation Module, Cables, CD, Power Selection Jumper, Analog Comparator, SCI/SPI Ports

CSM-12C32 - Evaluation Module, Cables, CD, Power Selection Jumper, Analog Comparator, SCI/SPI Ports

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CSM-12C32
Newark Part No.:
08J6099
Technical Datasheet:
CSM-12C32   Datasheet
See all Technical Docs

Product Information

:
NXP
:
S12C
:
HCS12
:
S12C
:
MC9S12C32
:
Board, Cables, CD, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CSM-12C32 is an educational module for the NXP MC9S12C32 microcontroller. A background DEBUG port is provided for development tool use and is compatible with HCS12 BDM interface cables and software. A monitor has also been preloaded into MCU flash to provide the user with a simple development platform. The monitor is accessible through the COM connector. A 40 pin connector allows the CSM12C32 module to be connected to an expanded evaluation environment.
  • MC9S12C32 MCU, 48 QFP
  • 40 pin connector provides access to most MCU I/O signals
  • Power input selection jumper
  • On board, regulated +5V power supply
  • 16MHz ceramic resonator
  • RS232 serial port w/ DB9 connector
  • 8 channel, 10bit analog comparator with full rail to rail operation and external trigger capability
  • 8 channel, 16 bit timer with input capture, output compare and PWM capabilities
  • DEBUG BDM connector
  • DB9 communications connector

Applications

Communications & Networking

Contents

Board, Cables, Power supply, CD.

Warnings

Electrostatic Discharge (ESD) prevention measures should be used when handling this product. ESD damage is not a warranty repair item.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/29/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 26
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note