You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CML-5282 - 

Development Board, CML-5282 Application Board, OpenTCP Networking Stack, Edge / Interrupt Port

CML-5282 - Development Board, CML-5282 Application Board, OpenTCP Networking Stack, Edge / Interrupt Port

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CML-5282
Newark Part No.:
97H5201
Technical Datasheet:
CML-5282   Datasheet
See all Technical Docs

Product Information

:
NXP
:
Coldfire
:
ColdFire
:
ColdFire v2
:
MCF5282
:
CML-5282 Application Board, RTXC Quadros RTOS (RTXC/ss LITE), OpenTCP Networking Stack, dBUG Monitor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CML-5282 is a low cost development system for the Motorola MCF5282 Coldfire microcontroller. Application development is quick and easy with the board. The BDM port is compatible with standard Coldfire BDM / JTAG interface cables and hosting software, allowing easy application debugging and development. The CML5282 is provided, operating the Motorola dBUG monitor firmware. The monitor allows serial interface to a PC host for file loading and terminal command line operations. Ethernet operation supports TFTP file downloads into the development board. The support CD contains GNU Tool package, device data sheets, PC Terminal software, and user manuals. The kit is plug in and play out of the box with a wall adapter power supply. No additional hardware or software is required.
  • 2MB flash (16bit, external), 16MB SDRAM (32bit, external)
  • 8MHz reference crystal, up to 66MHz operation
  • MCU port, 50 pin I/O port
  • CONTROL port, 26 pin, Bus and CPU control signals
  • Bus port, 60 pin, address and data bus
  • BDM / JTAG port, 26 pins, development port
  • 10/100TX ethernet port w/ RJ45 connector, 4 status indicators, auto MDI-X crossover
  • CAN port w/ 1Mbaud transceiver, 3pin header
  • ABORT (IRQ7) switch
  • COM1 port (UART0) w/ RS232 DB9-S connector

Applications

Communications & Networking

Contents

Board, Cables, Wall plug supply, Manuals, CD.

Warnings

Electrostatic Discharge (ESD) prevention measures should be applied whenever handling this product. ESD damage is not a warranty repair item.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/5/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 8
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note