You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CME-2107 - 

Development Board, CME-2107, Monitor/Debugger in On-Board Memory Sockets, Keypad/LCD

CME-2107 - Development Board, CME-2107, Monitor/Debugger in On-Board Memory Sockets, Keypad/LCD

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CME-2107
Newark Part No.:
33C4445
Technical Datasheet:
CME-2107   Datasheet
See all Technical Docs

Product Information

:
NXP
:
M-CORE
:
M-CORE
:
M210
:
MMC2107
:
CME-2107 Development Board, Monitor/Debugger in On-Board Memory Sockets, 256K x 16 SRAM for Debug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CME-2107 is a low cost development system for the Motorola MMC2107 M-Core microcontroller operating in single chip or 16bit wide master (Expanded Bus) modes. This development kit provides software and hardware to evaluate the MMC2107 or to develop custom applications. The system is plug and play with the supplied CME-2107 development board.
  • Master and single chip modes supported
  • Standard fixed memory 256K x 16 (512KByte) SRAM
  • One pair of configurable 32 pin memory sockets for 32K to 2MByte EPROM (MBUG Installed)
  • 16bit data bus with even/odd 8bit memory control
  • LCD interface port w/ contrast adj. , memory mapped (80 or 160 character)
  • Keypad interface port, up to 16 Keys and OnCE debug port
  • MCU port provides digital, timer, and analog I/O
  • Bus port provides data and address bus I/O or digital I/O for same ports in single chip mode
  • CONTROL port provides control signals and auxiliary chip select I/O
  • Solderless breadboard and prototype areas

Applications

Communications & Networking

Contents

Board, Serial cable, 9V 300mA wall plug, Printed hardware manual, Software CD.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/5/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 8
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note