You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMD-12A4

Development Board; Control Module, Monitor/Debugger, 64K EEPROM/ RAM, LCD

CMD-12A4 - Development Board; Control Module, Monitor/Debugger, 64K EEPROM/ RAM, LCD

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CMD-12A4
Newark Part No.:
98B7729
Technical Datasheet:
CMD-12A4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
68HC12

:
HC12

:
HC12

:
MC68HC812A4

:
Development Board; Control Module, Embedded Bootload Program, Monitor/Debugger, 64K EEPROM, 64K RAM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

CMD-12A4 is a fully configured development system for the MC68HC12A4 microcontroller. The system includes PB68HC12A4 controller module, embedded bootload program, debug-12 monitor/debugger, 64K external EEPROM, 64K RAM. The development system provide low cost software debugging with the use of the Buffalo Monitor. Operation allows the user to locate code in the on board RAM, set Break Points, Trace, and display or modify registers or memory. After code is operational the user may relocate the code and reprogram the development board EEPROM for dedicated operation of new software. No additional hardware or software is required.
  • PB68HC12A4 controller module (installed)
  • RS232 SCI with DB9 connection (COM 1)
  • RS232/485 SCI port with DB9 connection (COM 2)
  • 8 or 16 bit bus support with automatic bus size switching
  • LCD interface port, memory mapped (80 character max)
  • SPI/simple serial port, keypad interface port, 16 key
  • Background DEBUG module port
  • Flexible I/O configuration to maximize use
  • Four configurable 32pin memory sockets for 32K to 2M byte ROM and 32K to 512K byte RAM
  • Bus expansion ports with control signals

Applications

Communications & Networking, Automotive

Contents

Board with controller module installed, Cable, Wall plug supply, Documentation, CD.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange