You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

V23105A5305A201 - 

Signal Relay, 24 VDC, DPDT, 3 A, D2n/V23105 Series, Through Hole, Non Latching

V23105A5305A201 - Signal Relay, 24 VDC, DPDT, 3 A, D2n/V23105 Series, Through Hole, Non Latching
V23105A5305A201 - Signal Relay, 24 VDC, DPDT, 3 A, D2n/V23105 Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
V23105A5305A201
Newark Part No.:
35K2063
Product Range
D2n/V23105 Series
Technical Datasheet:
V23105A5305A201   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
DPDT
:
3A
:
D2n/V23105 Series
:
Through Hole
:
Non Latching
:
Solder
:
250V
:
220V
:
Silver Nickel
:
2.88kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V23105A5305A201 is a 2-pole Signal Relay with DC coil, D2n series. 2 form-C (2CO) contact configuration, AgNi+Au contact. Standard DIL relay, 3A switching and continuous current. Immersion cleanable, 200mW sensitive coil. Surge voltage resistance meets FCC Part 68 requirement: 1.5kV (10/700μs) between coil and contacts.
  • RT III Environmental protection rating
  • Monostable DC coils available based on ordering
  • Switching capacity of 3A at 220VDC, 250VAC
  • Four different coil sensitivities of 150mW, 200mW, 400mW and greater than 500mW
  • 1.5KV (10/700μs) between coil and contacts
  • Coil voltage range from 3VDC to 48VDC
  • 20mm x 10mm x 11mm size
  • Compliance to UL standards

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical

Alternatives for V23105A5305A201

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.63   10+ $2.53   25+ $2.42   50+ $2.23   100+ $2.05   500+ $1.89   1000+ $1.81   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

396 In stock

396 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$2.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.63
 
10+ $2.53
 
25+ $2.42
 
50+ $2.23
 
100+ $2.05
 
500+ $1.89
 
1000+ $1.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.